
1532212-1 | |
|---|---|
DigiKey Part Number | A144699-ND |
Manufacturer | |
Manufacturer Product Number | 1532212-1 |
Description | CONN MICRO-D PLUG 25POS SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1532212-1 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Metal, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Features Reverse Layout |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 784,12000 Kč | 2 784,12 Kč |
| 10 | 2 366,74800 Kč | 23 667,48 Kč |
| 25 | 2 218,72440 Kč | 55 468,11 Kč |
| 50 | 2 112,97000 Kč | 105 648,50 Kč |
| 100 | 2 036,54350 Kč | 203 654,35 Kč |
| Unit Price without VAT: | 2 784,12000 Kč |
|---|---|
| Unit Price with VAT: | 3 368,78520 Kč |






