
1532179-7 | |
|---|---|
DigiKey Part Number | 1508-1347-ND |
Manufacturer | |
Manufacturer Product Number | 1532179-7 |
Description | CABLE ASSY DB15 MULT 457.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1532179-7 Models |
Category | Type DB15 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Number of Positions 15 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 325,11000 Kč | 2 325,11 Kč |
| 10 | 1 976,43700 Kč | 19 764,37 Kč |
| 25 | 1 852,81320 Kč | 46 320,33 Kč |
| 50 | 1 764,48300 Kč | 88 224,15 Kč |
| 100 | 1 680,38800 Kč | 168 038,80 Kč |
| Unit Price without VAT: | 2 325,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 813,38310 Kč |


