
152339-000 | |
|---|---|
DigiKey Part Number | A139020-ND |
Manufacturer | |
Manufacturer Product Number | 152339-000 |
Description | D-602-0123 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Coax, Pin Center, Assembly Contact Solder RG-58, 180 Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Coax, Pin Center, Assembly | |
Contact Termination | Solder | |
Wire Gauge | RG-58, 180 | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 063,41000 Kč | 3 063,41 Kč |
| 10 | 2 604,20100 Kč | 26 042,01 Kč |
| 25 | 2 441,32840 Kč | 61 033,21 Kč |
| 50 | 2 324,98100 Kč | 116 249,05 Kč |
| Unit Price without VAT: | 3 063,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 706,72610 Kč |



