
148510-1 | |
|---|---|
DigiKey Part Number | 148510-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 148510-1 |
Description | CONN HEADER 18POS Z-PACK 2MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 148510-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Futurebus | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 250 | 395,31400 Kč | 889 456,50 Kč |
| Unit Price without VAT: | 395,31400 Kč |
|---|---|
| Unit Price with VAT: | 478,32994 Kč |


