
1466292-1 | |
|---|---|
DigiKey Part Number | A115735-ND |
Manufacturer | |
Manufacturer Product Number | 1466292-1 |
Description | CONN SMA PLUG STR 50 OHM |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1466292-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,03000 Kč | 603,03 Kč |
| 10 | 512,56400 Kč | 5 125,64 Kč |
| 25 | 480,47320 Kč | 12 011,83 Kč |
| 50 | 457,55180 Kč | 22 877,59 Kč |
| 100 | 435,72610 Kč | 43 572,61 Kč |
| 250 | 408,47880 Kč | 102 119,70 Kč |
| 500 | 390,82288 Kč | 195 411,44 Kč |
| Unit Price without VAT: | 603,03000 Kč |
|---|---|
| Unit Price with VAT: | 729,66630 Kč |



