
138601-000 | |
|---|---|
DigiKey Part Number | 138601-000-ND |
Manufacturer | |
Manufacturer Product Number | 138601-000 |
Description | CONN RING CIRC 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 138601-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | - | |
Width - Outer Edges | 0.315" (8.00mm) | |
Length - Overall | 1.260" (32.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Red | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,00000 Kč | 25,00 Kč |
| 10 | 21,18400 Kč | 211,84 Kč |
| 25 | 19,85520 Kč | 496,38 Kč |
| 50 | 18,90540 Kč | 945,27 Kč |
| 100 | 18,00130 Kč | 1 800,13 Kč |
| 250 | 16,87312 Kč | 4 218,28 Kč |
| 500 | 16,06702 Kč | 8 033,51 Kč |
| 1 000 | 15,30005 Kč | 15 300,05 Kč |
| 2 500 | 14,34220 Kč | 35 855,50 Kč |
| Unit Price without VAT: | 25,00000 Kč |
|---|---|
| Unit Price with VAT: | 30,25000 Kč |



