
1218408-2 | |
|---|---|
DigiKey Part Number | A145069-ND |
Manufacturer | |
Manufacturer Product Number | 1218408-2 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
EDA/CAD Models | 1218408-2 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Cadmium Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Color Black |
Number of Rows 2 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 874,36000 Kč | 874,36 Kč |
| 10 | 743,22400 Kč | 7 432,24 Kč |
| 25 | 696,69680 Kč | 17 417,42 Kč |
| 50 | 663,46120 Kč | 33 173,06 Kč |
| 100 | 631,82770 Kč | 63 182,77 Kč |
| 250 | 592,32420 Kč | 148 081,05 Kč |
| Unit Price without VAT: | 874,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 057,97560 Kč |





