
10613-24-9 | |
|---|---|
DigiKey Part Number | A132097-05-ND |
Manufacturer | |
Manufacturer Product Number | 10613-24-9 |
Description | CABLE TWINAXIAL 24AWG 5' |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 5.0' (1.52m) 77 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Jacket (Insulation) Material | Ethylene Tetrafluoroethylene (ETFE) | |
Jacket (Insulation) Diameter | 0.146" (3.71mm) | |
Shield Type | Double Braid | |
Impedance | 77 Ohms | |
Length | 5.0' (1.52m) | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Ethylene Tetrafluoroethylene (ETFE) | |
Dielectric Diameter | 0.048" (1.22mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
Operating Temperature | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 784,04000 Kč | 784,04 Kč |
| Unit Price without VAT: | 784,04000 Kč |
|---|---|
| Unit Price with VAT: | 948,68840 Kč |






