
1059868-1 | |
|---|---|
DigiKey Part Number | A132173-ND |
Manufacturer | |
Manufacturer Product Number | 1059868-1 |
Description | CONN OSSP JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | OSSP, Subminiature Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1059868-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 28 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 142,47000 Kč | 2 142,47 Kč |
| 10 | 1 821,14100 Kč | 18 211,41 Kč |
| 25 | 1 707,20560 Kč | 42 680,14 Kč |
| 50 | 1 625,82200 Kč | 81 291,10 Kč |
| 100 | 1 562,17310 Kč | 156 217,31 Kč |
| Unit Price without VAT: | 2 142,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 592,38870 Kč |

