1051018-1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Amphenol RF
In Stock: 0
Unit Price: 643,62440 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 1 033
Unit Price: 367,05000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 519,28000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 774,83000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 9
Unit Price: 849,79000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 516,42060 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 758,15400 Kč
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1051018-1

DigiKey Part Number
A132122-ND
Manufacturer
Manufacturer Product Number
1051018-1
Description
CONN SMA JACK STR 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
1051018-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Discontinued at DigiKey
Center Contact Material
Beryllium Copper
Connector Style
Includes
4 pcs - 1 Connector, 1 Contact, 1 Lockwasher, 1 Nut
Connector Type
Jack, Female Socket
Body Material
Stainless Steel
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 105°C
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
335 V
Cable Group
RG-405 (.085" Semi Rigid)
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
901-9210-1Amphenol RF0ARF1952-ND643,62440 KčSimilar
32K601-271L5Rosenberger1 0331868-1209-ND367,05000 KčParametric Equivalent
901-10721Amphenol RF0115-901-10721-ND519,28000 KčParametric Equivalent
9453-1083-010Radiall USA, Inc.02201-9453-1083-010-ND774,83000 KčParametric Equivalent
9453-1583-010Radiall USA, Inc.92201-9453-1583-010-ND849,79000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes