Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1046276-1 | |
|---|---|
DigiKey Part Number | 1046276-1-ND |
Manufacturer | |
Manufacturer Product Number | 1046276-1 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1046276-1 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Includes 4 pcs - 1 Connector, 1 Contact, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 335 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 901-9210-1 | Amphenol RF | 0 | ARF1952-ND | 643,62440 Kč | Similar |
| 32K601-271L5 | Rosenberger | 1 033 | 1868-1209-ND | 367,05000 Kč | Parametric Equivalent |
| 901-10721 | Amphenol RF | 0 | 115-901-10721-ND | 519,28000 Kč | Parametric Equivalent |
| 9453-1083-010 | Radiall USA, Inc. | 0 | 2201-9453-1083-010-ND | 774,83000 Kč | Parametric Equivalent |
| 9453-1583-010 | Radiall USA, Inc. | 9 | 2201-9453-1583-010-ND | 849,79000 Kč | Parametric Equivalent |








