
101A041-3-0 | |
|---|---|
DigiKey Part Number | 844-101A041-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 101A041-3-0 |
Description | HEATSHRINK CAP SZ41 BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black 41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | 41 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.598" (15.19mm) | |
Large Diameter Recovered | 0.252" (6.40mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.600" (40.64mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,41000 Kč | 98,41 Kč |
| 10 | 83,68200 Kč | 836,82 Kč |
| 25 | 78,43880 Kč | 1 960,97 Kč |
| 50 | 74,68940 Kč | 3 734,47 Kč |
| 100 | 71,12110 Kč | 7 112,11 Kč |
| 250 | 66,66824 Kč | 16 667,06 Kč |
| 500 | 63,48702 Kč | 31 743,51 Kč |
| 1 000 | 60,45912 Kč | 60 459,12 Kč |
| 2 500 | 56,67762 Kč | 141 694,05 Kč |
| Unit Price without VAT: | 98,41000 Kč |
|---|---|
| Unit Price with VAT: | 119,07610 Kč |


