
100G0111-1.50-45 | |
|---|---|
DigiKey Part Number | 100G0111-1.50-45-ND |
Manufacturer | |
Manufacturer Product Number | 100G0111-1.50-45 |
Description | HOOK-UP DL STRND 15AWG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 AWG Hook-Up, Dual Wall Wire 37/0.0098" Yellow, Green Stripe 750/1300V 3281' (1000.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.082" (2.08mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Part Status Active | Length 3281' (1000.0m) |
Cable Type | Voltage 750/1300V |
Wire Gauge | Operating Temperature 125°C |
Conductor Strand 37/0.0098" | Jacket Color |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 280 | 37,25890 Kč | 122 209,19 Kč |
| Unit Price without VAT: | 37,25890 Kč |
|---|---|
| Unit Price with VAT: | 45,08327 Kč |







