
100G0111-1.50-0 | |
|---|---|
DigiKey Part Number | 844-100G0111-1.50-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | 100G0111-1.50-0 |
Description | HOOKUP DL STRND 15AWG BLACK FOOT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 AWG Hook-Up, Dual Wall Wire 37/0.0098" Black 750/1300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.082" (2.08mm) |
Mfr | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 750/1300V |
Cable Type | Operating Temperature 125°C |
Wire Gauge | Jacket Color |
Conductor Strand 37/0.0098" | Spool Size 10000.0' (3048.0m) |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 5 | 58,16400 Kč | 290,82 Kč |
| 10 | 55,41400 Kč | 554,14 Kč |
| 25 | 51,93240 Kč | 1 298,31 Kč |
| 50 | 49,42920 Kč | 2 471,46 Kč |
| 100 | 47,02920 Kč | 4 702,92 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |






