
100G0111-0.60-9 | |
|---|---|
DigiKey Part Number | 844-100G0111-0.60-9-ND 844-100G0111-0.60-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 100G0111-0.60-9 |
Description | HOOK-UP DL STRND 20AWG WHT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall Wire 19/0.0079" White 750/1300V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.060" (1.52mm) |
Packaging Bulk Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Part Status Active | Voltage 750/1300V |
Cable Type | Operating Temperature -55°C ~ 125°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0079" | Base Product Number |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 5 | 31,70600 Kč | 158,53 Kč |
| 10 | 30,19500 Kč | 301,95 Kč |
| 25 | 28,30520 Kč | 707,63 Kč |
| 50 | 26,94460 Kč | 1 347,23 Kč |
| 100 | 25,64490 Kč | 2 564,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 843 | 11,51667 Kč | 113 358,58 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |



