
1-862548-6 | |
|---|---|
DigiKey Part Number | 1-862548-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-862548-6 |
Description | LGH-1/2L PLG TO LGH-1/2L PLG 36" |
Customer Reference | |
Detailed Description | 16 AWG LGH-1/2L Plug to LGH-1/2L Plug Unshielded 36.00" (914.400mm) |
Datasheet | Datasheet |
Category | Barrel Depth 0.89" (22.61mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 16 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Discontinued at DigiKey | Color - Cap Green |
Connector Type LGH-1/2L Plug to LGH-1/2L Plug | Color - Wire White |
Length 36.00" (914.400mm) | Material - Cap Polyester |
Voltage 15 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 5 404,62275 Kč | 216 184,91 Kč |
| Unit Price without VAT: | 5 404,62275 Kč |
|---|---|
| Unit Price with VAT: | 6 539,59353 Kč |


