16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 5.38" (136.652mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-862545-7

DigiKey Part Number
1-862545-7-ND
Manufacturer
Manufacturer Product Number
1-862545-7
Description
LGH-1/2 PLUG TO CBL 16AWG 5.38"
Customer Reference
Detailed Description
16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 5.38" (136.652mm)
Datasheet
 Datasheet
EDA/CAD Models
1-862545-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Barrel Depth
0.53" (13.46mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge
16 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Color - Cap
Green
Connector Type
LGH-1/2 Plug to Cable (Round)
Color - Wire
White
Length
5.38" (136.652mm)
Material - Cap
Polyester, Glass Filled
Voltage
10 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
LGH-1/2 PLUG TO CBL 16AWG 18.38"
In-Stock: 0
Unit Price: 4 309,23050 Kč
LGH-1/2 PLUG TO CBL 16AWG 6.38"
In-Stock: 0
Unit Price:
LGH-1/2 PLUG TO CBL 16AWG 15.38"
In-Stock: 3
Unit Price: 4 548,38000 Kč