
1-66740-9 | |
|---|---|
DigiKey Part Number | 1-66740-9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-66740-9 |
Description | CONN SOCKET 12-16AWG TIN CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 12-16 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66740-9 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 12-16 AWG |
Series | Contact Material Copper |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Power, Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 83,99200 Kč | 377 964,00 Kč |
| Unit Price without VAT: | 83,99200 Kč |
|---|---|
| Unit Price with VAT: | 101,63032 Kč |








