



1-2355827-0 | |
|---|---|
DigiKey Part Number | 844-1-2355827-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2355827-0 |
Description | 320 POSITION, 1.27MM CL, GOLD, V |
Customer Reference | |
Detailed Description | 320 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 8 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Array, Female Sockets | Mated Stacking Heights 18mm |
Number of Positions 320 | Height Above Board 0.551" (14.00mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 044,71000 Kč | 3 044,71 Kč |
| 10 | 2 588,29700 Kč | 25 882,97 Kč |
| Unit Price without VAT: | 3 044,71000 Kč |
|---|---|
| Unit Price with VAT: | 3 684,09910 Kč |

