


1-2355825-8 | |
|---|---|
DigiKey Part Number | 844-1-2355825-8TR-ND - Tape & Reel (TR) 844-1-2355825-8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2355825-8 |
Description | 114 POSITION, 1.2MM CL, GOLD, VE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2355825-8 Models |
Category | Number of Rows 6 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Array, Female Sockets | Mated Stacking Heights 17mm |
Number of Positions 114 | Height Above Board 0.512" (13.00mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 172,45000 Kč | 2 172,45 Kč |
| 10 | 1 690,92700 Kč | 16 909,27 Kč |
| 25 | 1 538,63280 Kč | 38 465,82 Kč |
| 50 | 1 435,98600 Kč | 71 799,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 496,59680 Kč | 149 659,68 Kč |
| Unit Price without VAT: | 2 172,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 628,66450 Kč |

