
1-2355825-0 | |
|---|---|
DigiKey Part Number | 844-1-2355825-0TR-ND - Tape & Reel (TR) 844-1-2355825-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2355825-0 |
Description | 114 POSITION, 1.27MM CL, GOLD, V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 6 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Array, Female Sockets | Mated Stacking Heights 18mm |
Number of Positions 114 | Height Above Board 0.551" (14.00mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 093,29000 Kč | 2 093,29 Kč |
| 10 | 1 628,89900 Kč | 16 288,99 Kč |
| 25 | 1 481,99680 Kč | 37 049,92 Kč |
| 50 | 1 382,97020 Kč | 69 148,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 441,39510 Kč | 144 139,51 Kč |
| Unit Price without VAT: | 2 093,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 532,88090 Kč |

