1-2332663-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2332663-0
TE Connectivity AMP Unmanned Power (UMP) Connectors | Datasheet Preview

1-2332663-0

DigiKey Part Number
844-1-2332663-0-ND
Manufacturer
Manufacturer Product Number
1-2332663-0
Description
CABLE ASSY 0.315" 2POS F-M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Plug 1.00' (305.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Box
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.315" (8.00mm)
Pitch - Cable
-
Length
1.00' (305.05mm)
Features
-
Color
Black, Red, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Nickel
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
720316,80250 Kč228 097,80 Kč
Manufacturers Standard Package
Unit Price without VAT:316,80250 Kč
Unit Price with VAT:383,33103 Kč