Image for 1-2221860-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2221860-6

DigiKey Part Number
2266-1-2221860-6-ND
Manufacturer
Manufacturer Product Number
1-2221860-6
Description
CONN D-SUB HD HSG PLUG 104POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 104 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
6
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Contact Type
Signal
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Shell Material, Finish
Steel, Cadmium Plated
Connector Style
D-Sub, High Density
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug for Male Contacts
Note
Contacts Sold Separately
Number of Positions
104
Base Product Number
Number of Rows
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 1 049,90 Kč flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.