
1-2221860-2 | |
|---|---|
DigiKey Part Number | A123734-ND |
Manufacturer | |
Manufacturer Product Number | 1-2221860-2 |
Description | CONN D-SUB HD HOUSING PLUG 26POS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1-2221860-2 Models |
Category | Shell Size, Connector Layout 2 (DA, A) High Density |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Cadmium Plated |
Connector Style D-Sub, High Density | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug for Male Contacts | Note Contacts Sold Separately |
Number of Positions 26 | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 715,18000 Kč | 3 715,18 Kč |
| 10 | 3 158,18300 Kč | 31 581,83 Kč |
| 25 | 2 960,69280 Kč | 74 017,32 Kč |
| 50 | 2 819,59880 Kč | 140 979,94 Kč |
| Unit Price without VAT: | 3 715,18000 Kč |
|---|---|
| Unit Price with VAT: | 4 495,36780 Kč |


