114 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2102061-6

DigiKey Part Number
844-1-2102061-6TR-ND - Tape & Reel (TR)
844-1-2102061-6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-2102061-6
Description
CONN RCPT 114POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
114 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-2102061-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Color
Natural
Part Status
Active
Insulation Height
0.433" (11.00mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Mated Stacking Heights
15mm
Number of Positions
Features
Pick and Place
Number of Positions Loaded
All
Voltage Rating
250VAC
Pitch - Mating
Applications
General Purpose, Military
Number of Rows
6
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
0.050" (1.27mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Beryllium Copper
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
11 715,75000 Kč1 715,75 Kč
101 333,22600 Kč13 332,26 Kč
251 212,10520 Kč30 302,63 Kč
501 130,43580 Kč56 521,79 Kč
1001 056,51650 Kč105 651,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2301 133,36704 Kč260 674,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 715,75000 Kč
Unit Price with VAT:2 076,05750 Kč