114 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2102061-3

DigiKey Part Number
844-1-2102061-3TR-ND - Tape & Reel (TR)
844-1-2102061-3CT-ND - Cut Tape (CT)
844-1-2102061-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2102061-3
Description
CONN RCPT 114POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
114 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-2102061-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Natural
Part Status
Active
Insulation Height
0.433" (11.00mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Contact Finish - Post
Tin-Lead
Style
Board to Board
Mated Stacking Heights
15mm
Number of Positions
Features
Pick and Place
Number of Positions Loaded
All
Voltage Rating
250VAC
Pitch - Mating
Applications
General Purpose, Military
Number of Rows
6
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
0.050" (1.27mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Beryllium Copper
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 308
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 822,84000 Kč1 822,84 Kč
101 602,81900 Kč16 028,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2301 309,48822 Kč301 182,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 822,84000 Kč
Unit Price with VAT:2 205,63640 Kč