
1-2102061-3 | |
|---|---|
DigiKey Part Number | 844-1-2102061-3TR-ND - Tape & Reel (TR) 844-1-2102061-3CT-ND - Cut Tape (CT) 844-1-2102061-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2102061-3 |
Description | CONN RCPT 114POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 114 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2102061-3 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Natural |
Part Status Active | Insulation Height 0.433" (11.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Style Board to Board | Mated Stacking Heights 15mm |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Applications General Purpose, Military |
Number of Rows 6 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 822,84000 Kč | 1 822,84 Kč |
| 10 | 1 602,81900 Kč | 16 028,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 1 309,48822 Kč | 301 182,29 Kč |
| Unit Price without VAT: | 1 822,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 205,63640 Kč |

