Similar

1-2102061-1 | |
|---|---|
DigiKey Part Number | 844-1-2102061-1TR-ND - Tape & Reel (TR) 844-1-2102061-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2102061-1 |
Description | CONN RCPT 114POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 114 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2102061-1 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Natural |
Part Status Active | Insulation Height 0.551" (14.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Style Board to Board | Mated Stacking Heights 18mm |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Applications General Purpose, Military |
Number of Rows 6 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2102061-2 | TE Connectivity Aerospace, Defense and Marine | 0 | A101537TR-ND | 707,63260 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 898,43000 Kč | 1 898,43 Kč |
| 10 | 1 476,26400 Kč | 14 762,64 Kč |
| 25 | 1 342,63720 Kč | 33 565,93 Kč |
| 50 | 1 252,56000 Kč | 62 628,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 305,21680 Kč | 130 521,68 Kč |
| Unit Price without VAT: | 1 898,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 297,10030 Kč |





