Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1-1617126-1 | |
|---|---|
DigiKey Part Number | 1-1617126-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617126-1 |
Description | RELAY GEN PURPOSE DPDT 1A 26.5V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1617126-1 Models |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 14.2 VDC |
Packaging Bulk | Must Release Voltage 1.37 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/15 |
Coil Current 17 mA | Coil Resistance 1.56 kOhms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1617146-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617146-7-ND | 2 211,08933 Kč | Parametric Equivalent |
| JMACD-26XL | TE Connectivity Aerospace, Defense and Marine | 0 | JMACD-26XL-ND | 1 647,66592 Kč | Parametric Equivalent |
| JMACD-26XLS | TE Connectivity Aerospace, Defense and Marine | 0 | JMACD-26XLS-ND | 1 681,21436 Kč | Parametric Equivalent |
| JMACD-26XLS2 | TE Connectivity Aerospace, Defense and Marine | 0 | JMACD-26XLS2-ND | 1 676,02848 Kč | Parametric Equivalent |
| JMACD-26XM | TE Connectivity Aerospace, Defense and Marine | 0 | A132179-ND | 1 938,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 2 196,31367 Kč | 65 889,41 Kč |
| Unit Price without VAT: | 2 196,31367 Kč |
|---|---|
| Unit Price with VAT: | 2 657,53954 Kč |




