Image for 1-1617033-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1617033-8

DigiKey Part Number
1-1617033-8-ND
Manufacturer
Manufacturer Product Number
1-1617033-8
Description
RELAY GEN PURPOSE DPDT 2A 26.5V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
13.5 VDC
Packaging
Bulk
Must Release Voltage
1.5 VDC
Part Status
Active
Operate Time
4 ms
Coil Voltage
26.5VDC
Release Time
4 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
2 A
Relay Type
General Purpose
Coil Current
37.9 mA
Coil Resistance
700 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 089,51000 Kč2 089,51 Kč
101 860,73800 Kč18 607,38 Kč
251 776,65760 Kč44 416,44 Kč
501 715,54920 Kč85 777,46 Kč
1001 656,50070 Kč165 650,07 Kč
Manufacturers Standard Package
Unit Price without VAT:2 089,51000 Kč
Unit Price with VAT:2 528,30710 Kč