
094-6636-0000 | |
|---|---|
DigiKey Part Number | A144815-ND |
Manufacturer | |
Manufacturer Product Number | 094-6636-0000 |
Description | CONN MICRO-D RCPT 37POS SLDR CUP |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 094-6636-0000 Models |
Category | Mounting Type |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Shell Material, Finish Metal, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Features Reverse Layout |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 672,40000 Kč | 5 672,40 Kč |
| 10 | 5 583,93500 Kč | 55 839,35 Kč |
| Unit Price without VAT: | 5 672,40000 Kč |
|---|---|
| Unit Price with VAT: | 6 863,60400 Kč |



