
M15570-12 | |
|---|---|
DigiKey Part Number | M15570-12-ND |
Manufacturer | |
Manufacturer Product Number | M15570-12 |
Description | TOOL INSERTS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool For Contacts, Size 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool | |
For Use With/Related Products | Contacts, Size 12 | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 5 | 30,61600 Kč | 153,08 Kč |
| 10 | 29,60700 Kč | 296,07 Kč |
| 25 | 28,35560 Kč | 708,89 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |


