
CS1660-000 | |
|---|---|
DigiKey Part Number | A101493-ND |
Manufacturer | |
Manufacturer Product Number | CS1660-000 |
Description | TOOL HAND CRIMPER 12-26AWG SIDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices |
Datasheet | Datasheet |
Category | For Use With/Related Products Splices |
Manufacturer TE Application Tooling | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 700,91000 Kč | 14 700,91 Kč |
| 5 | 13 627,57600 Kč | 68 137,88 Kč |
| 10 | 13 190,41900 Kč | 131 904,19 Kč |
| Unit Price without VAT: | 14 700,91000 Kč |
|---|---|
| Unit Price with VAT: | 17 788,10110 Kč |

