Image for C0.235.00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0.235.00

DigiKey Part Number
2132-C0.235.00-ND
Manufacturer
Manufacturer Product Number
C0.235.00
Description
DIGITAL CRIMPING TOOL SMALL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Varies by Locator Digital Display
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Varies by Locator
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
Digital Display
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
126 847,41000 Kč26 847,41 Kč
524 888,55200 Kč124 442,76 Kč
Manufacturers Standard Package
Unit Price without VAT:26 847,41000 Kč
Unit Price with VAT:32 485,36610 Kč