
91591-1 | |
|---|---|
DigiKey Part Number | A121432-ND |
Manufacturer | |
Manufacturer Product Number | 91591-1 |
Description | TOOL HAND CRIMPER 20-24AWG SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Backplane Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Backplane Contacts | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 24 171,91667 Kč | 72 515,75 Kč |
| Unit Price without VAT: | 24 171,91667 Kč |
|---|---|
| Unit Price with VAT: | 29 248,01917 Kč |


