
91590-1 | |
|---|---|
DigiKey Part Number | A121431-ND |
Manufacturer | |
Manufacturer Product Number | 91590-1 |
Description | TOOL HAND CRIMPER 16-20AWG SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Backplane Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Backplane Contacts | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 455,25000 Kč | 25 455,25 Kč |
| 5 | 23 597,97200 Kč | 117 989,86 Kč |
| Unit Price without VAT: | 25 455,25000 Kč |
|---|---|
| Unit Price with VAT: | 30 800,85250 Kč |


