Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91565-1

DigiKey Part Number
A30052-ND
Manufacturer
Manufacturer Product Number
91565-1
Description
TOOL HAND CRIMPER 24-28AWG SIDE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
24-28 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 777,66000 Kč21 777,66 Kč
520 188,27600 Kč100 941,38 Kč
1019 540,80200 Kč195 408,02 Kč
Manufacturers Standard Package
Unit Price without VAT:21 777,66000 Kč
Unit Price with VAT:26 350,96860 Kč