
91548-1 | |
|---|---|
DigiKey Part Number | A121421-ND |
Manufacturer | |
Manufacturer Product Number | 91548-1 |
Description | TOOL HAND CRIMPER 20-28AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Contacts |
Series | Wire Gauge or Range - AWG 20-28 AWG |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 690,99000 Kč | 23 690,99 Kč |
| 5 | 21 962,22800 Kč | 109 811,14 Kč |
| Unit Price without VAT: | 23 690,99000 Kč |
|---|---|
| Unit Price with VAT: | 28 666,09790 Kč |



