Tool Die Set For Rectangular Contacts, 18-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90872-2

DigiKey Part Number
A9952-ND
Manufacturer
Manufacturer Product Number
90872-2
Description
DIE SET 24-18 AWG USE WITH A9996
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Tool Die Set For Rectangular Contacts, 18-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Rectangular Contacts, 18-24 AWG
Specifications
-
Compatible Tools
1490076-2, 2031460-1, 354940-1, 679304-1, 9-1478240-0
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 075,07000 Kč7 075,07 Kč
56 558,22200 Kč32 791,11 Kč
106 347,61100 Kč63 476,11 Kč
256 079,84480 Kč151 996,12 Kč
Manufacturers Standard Package
Unit Price without VAT:7 075,07000 Kč
Unit Price with VAT:8 560,83470 Kč