Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
90872-1

90872-1

DigiKey Part Number
A9817-ND
Manufacturer
Manufacturer Product Number
90872-1
Description
TOOL HAND CRIMPER 18-24AWG SIDE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
TE Application Tooling
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
18-24 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 708,50000 Kč8 708,50 Kč
58 072,30400 Kč40 361,52 Kč
107 964,96100 Kč79 649,61 Kč
Manufacturers Standard Package
Unit Price without VAT:8 708,50000 Kč
Unit Price with VAT:10 537,28500 Kč