
90471-1 | |
|---|---|
DigiKey Part Number | 90471-1-ND |
Manufacturer | |
Manufacturer Product Number | 90471-1 |
Description | EXTRACTION TOOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,66000 Kč | 838,66 Kč |
| 5 | 777,26200 Kč | 3 886,31 Kč |
| 10 | 752,25300 Kč | 7 522,53 Kč |
| 25 | 720,44120 Kč | 18 011,03 Kč |
| Unit Price without VAT: | 838,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 014,77860 Kč |


