
822154-1 | |
|---|---|
DigiKey Part Number | A2139-ND |
Manufacturer | |
Manufacturer Product Number | 822154-1 |
Description | PLCC EXTRACTION TOOL GENERAL |
Customer Reference | |
Detailed Description | Extraction Tool For PLCC Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | PLCC Sockets | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 5 | 131,91000 Kč | 659,55 Kč |
| 10 | 127,68900 Kč | 1 276,89 Kč |
| 25 | 122,27560 Kč | 3 056,89 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |


