
755436-1 | |
|---|---|
DigiKey Part Number | 755436-1-ND |
Manufacturer | |
Manufacturer Product Number | 755436-1 |
Description | TOOL HAND CRIMPER 14-18AWG SIDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 105 522,02000 Kč | 316 566,06 Kč |
| Unit Price without VAT: | 105 522,02000 Kč |
|---|---|
| Unit Price with VAT: | 127 681,64420 Kč |


