
734870-1 | |
|---|---|
DigiKey Part Number | A123335-ND |
Manufacturer | |
Manufacturer Product Number | 734870-1 |
Description | TOOL HAND CRIMPER 20-24AWG SIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts For Reeled Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | For Reeled Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45 246,49000 Kč | 45 246,49 Kč |
| 5 | 41 947,32600 Kč | 209 736,63 Kč |
| Unit Price without VAT: | 45 246,49000 Kč |
|---|---|
| Unit Price with VAT: | 54 748,25290 Kč |


