
725864-1 | |
|---|---|
DigiKey Part Number | 725864-1-ND |
Manufacturer | |
Manufacturer Product Number | 725864-1 |
Description | EXTRACTION TOOL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Quick Connects Terminals, 12-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Quick Connects Terminals, 12-20 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 882,45000 Kč | 4 882,45 Kč |
| 5 | 4 525,65600 Kč | 22 628,28 Kč |
| 10 | 4 380,28800 Kč | 43 802,88 Kč |
| 25 | 4 195,42560 Kč | 104 885,64 Kč |
| Unit Price without VAT: | 4 882,45000 Kč |
|---|---|
| Unit Price with VAT: | 5 907,76450 Kč |






