
7-2151376-7 | |
|---|---|
DigiKey Part Number | 7-2151376-7-ND |
Manufacturer | |
Manufacturer Product Number | 7-2151376-7 |
Description | OC-080F120O-CRIMPTOOLINGKIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Tooling Kit for Ocean Applicators |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tooling Kit | |
For Use With/Related Products | Ocean Applicators | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 072,15000 Kč | 15 072,15 Kč |
| 5 | 13 971,69200 Kč | 69 858,46 Kč |
| 10 | 13 523,42600 Kč | 135 234,26 Kč |
| Unit Price without VAT: | 15 072,15000 Kč |
|---|---|
| Unit Price with VAT: | 18 237,30150 Kč |











