
7-1579014-2 | |
|---|---|
DigiKey Part Number | 2132-7-1579014-2-ND |
Manufacturer | |
Manufacturer Product Number | 7-1579014-2 |
Description | HT11K HAND TOOL TH 0.25 CONTACTS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 893,14000 Kč | 21 893,14 Kč |
| 5 | 20 295,53200 Kč | 101 477,66 Kč |
| 10 | 19 644,72100 Kč | 196 447,21 Kč |
| Unit Price without VAT: | 21 893,14000 Kč |
|---|---|
| Unit Price with VAT: | 26 490,69940 Kč |








