Image for 69354-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69354-1

DigiKey Part Number
69354-1-ND
Manufacturer
Manufacturer Product Number
69354-1
Description
HHHT SOLIS FLAG 8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109 986,05000 Kč109 986,05 Kč
Manufacturers Standard Package
Unit Price without VAT:109 986,05000 Kč
Unit Price with VAT:133 083,12050 Kč