
691499-1 | |
|---|---|
DigiKey Part Number | 691499-1-ND |
Manufacturer | |
Manufacturer Product Number | 691499-1 |
Description | SPRING-FEED FINGER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool for |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,70000 Kč | 275,70 Kč |
| 5 | 255,50400 Kč | 1 277,52 Kč |
| 10 | 247,27200 Kč | 2 472,72 Kč |
| 25 | 236,80720 Kč | 5 920,18 Kč |
| Unit Price without VAT: | 275,70000 Kč |
|---|---|
| Unit Price with VAT: | 333,59700 Kč |

