
690546-1 | |
|---|---|
DigiKey Part Number | 690546-1-ND |
Manufacturer | |
Manufacturer Product Number | 690546-1 |
Description | DRAG RELEASE LEVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tool for |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,91000 Kč | 237,91 Kč |
| 5 | 220,56200 Kč | 1 102,81 Kč |
| 10 | 213,46600 Kč | 2 134,66 Kč |
| 25 | 204,42800 Kč | 5 110,70 Kč |
| Unit Price without VAT: | 237,91000 Kč |
|---|---|
| Unit Price with VAT: | 287,87110 Kč |

